BournsRL622-120K-RCInductor de plomo

RF Choke Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.05Ohm DCR RDL Bag

This rf choke RL622-120K-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 11 mm tall with a diameter of 8.5 mm. This device utilizes wirewound technology. It has an inductance of 12u H. This leaded inductor has a maximum DC current of 2.7 A with a maximum resistance of 50m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has a tolerance of 10%.

Import TariffMay apply to this part

785 piezas: Se puede enviar en 2 días

    Total$171.61Price for 444

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2331+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Vietnam
      • In Stock: 785 piezas
      • Price: $0.3865

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.