BournsRL110-101K-RCInductor de plomo
RF Choke Unshielded Bobbin Core 100uH 10% 1KHz 25Q-Factor Ferrite 1.7A 0.16Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 1.7 | |
| 1.7 | |
| 0.16 | |
| 25 | |
| 796K | |
| 5.7M(Typ) | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -30 | |
| 100 | |
| Tray | |
| 10.5 | |
| 10.5 |
Use this rf choke RL110-101K-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 160m Ohm. It has an inductance of 100u H. This device is made with bobbin core technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.7M(Typ) Hz. This product is 10.5 mm tall with a diameter of 10.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

