KOA CorporationRK73H1ETTP36R0FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 36 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1ETTP36R0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 36 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

30,000 piezas: Se puede enviar en 3 días

    Total$30.00Price for 10000

    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2536+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 30,000 piezas
      • Price: $0.003

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.