AmphenolRJFTV71NTelecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 500 | |
| No | |
| Aluminum | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 43.09 | |
| 36.53 | |
| Jam Nut |
Secure connections for high-speed networks is as simple as installing this ip67 rj-45 RJFTV71N telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 36.53 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

