BournsRJ26FX104Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

This RJ26FX104 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. The RJ26FX104 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    9 semanas
    • Price: $4.631
    1. 200+$4.631
    2. 1000+$4.585
    3. 2000+$4.539
    4. 3000+$4.494
    5. 4000+$4.449
    6. 5000+$4.404
    7. 6000+$4.360
    8. 10000+$4.332

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.