VishayRH0257R000FE02
Res Wirewound 7Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0257R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 7 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. The RH0257R000FE02 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

