VishayRH005220R0FC02

Res Wirewound 220Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH005220R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 7.5 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. This device utilizes wirewound technology. The RH005220R0FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    15 semanas
    • Price: $14.680
    1. 1+$14.680
    2. 100+$6.253

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.