Texas InstrumentsREF5025IDG4Referencias de tensión

V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube

Even in the event of large power supply variations, this REF5025IDG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Use this part at voltages lower than 18 V. It has an initial accuracy of 0.05%. By operating at a load regulation of 30ppm/mA and line regulation of 1ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.