Murata ManufacturingRDER72E474K5B1C13BCapacitor cerámico multicapa

Cap Ceramic 0.47uF 250V X7R 10% Radial 5mm 125°C Bulk

This RDER72E474K5B1C13B multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The RDER72E474K5B1C13B MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF. This product is 7.5(Max) mm long, 7.5(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%.

35 piezas: Se puede enviar en 4 días

    Total$1.82Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 35 piezas
      • Price: $1.820

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.