Murata ManufacturingRDE5C2A101J0K1H03BCapacitor cerámico multicapa

Cap Ceramic 100pF 100V C0G 5% Radial 5mm 125°C Automotive Bulk

With alternating layers of ceramic acting as the dielectric and electrodes, this RDE5C2A101J0K1H03B multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. Users like its inside crimp standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The RDE5C2A101J0K1H03B MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 100pF. This product is 4(Max) mm long, 2.5(Max) mm tall and 3.5(Max) mm deep.

310 piezas: Se puede enviar en 4 días

    Total$2.40Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 310 piezas
      • Price: $0.479

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.