Murata ManufacturingRDE5C1H221J0P1H03BCapacitor cerámico multicapa

Cap Ceramic 220pF 50V C0G 5% Radial 2.5mm 125°C Automotive Bulk

This RDE5C1H221J0P1H03B multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 220pF. The RDE5C1H221J0P1H03B MLCC capacitor has a radial termination style. This product is 5(Max) mm long, 3.5(Max) mm tall and 2.5(Max) mm deep.

768 piezas: Se puede enviar en 5 días

    Total$1.96Price for 5

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 768 piezas
      • Price: $0.3920

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.