Reduced Price
VishayRCWP201033R2FKEAEnsamble fijo de resistor en una sola superficie
Res Thick Film 2010 33.2 Ohm 1% 0.8W ±100ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 33.2 | |
| 1% | |
| 200 | |
| No | |
| 0.8 | |
| Thick Film | |
| -65 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.49 | |
| 0.51 | |
| Surface Mount |
This is a RCWP201033R2FKEA fixed single surface-mount resistor from Vishay. This part has a power rating of 0.8 W. This product has a resistance value of 33.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

