Reduced Price

Samsung Electro-MechanicsRC3216F225CSEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC3216F225CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 2.2M Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.