YageoRC0201FR-07309RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 309 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 309 | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| Surface Mount |
This is a RC0201FR-07309RL fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 7 W. This product has a resistance value of F Ohm. Its temperature coefficient is Right Angle ppm/°C. The RC0201FR-07309RL part has a 12 termination style. It is reliable with a failure rate grade of Cable Mount. This device is made with terminal block technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

