YageoRC0201FR-0726K1LEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 26.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 26.1K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
Use this RC0201FR-0726K1L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 20 W. This product has a resistance value of Single Ohm. Its temperature coefficient is 5% ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RC0201FR-0726K1L part has a 5 termination style. It is reliable with a failure rate grade of 22.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

