RECOM PowerRBM-0505DConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W Medical 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -5|5 | |
| -0.1|0.1 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 50 to 105 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 78 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 1.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 6 |
| Package Length | 16.55 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RBM-0505D DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

