| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rechargeable | |
| Rectangular | |
| Lead Acid | |
| 1 | |
| 0 | |
| 40 | |
| Yes | |
| 2500 | |
| Package Height | 48(Max) |
| Package Width | 102(Max) |
| Package Length | 140(Max) |
| PCB changed | 2 |
| 2 |
Reduce the overall cost and complexity of your power management system by implementing this RBC2J specialized power IC from American Power Conversion to automate general tasks and functions. This USB PWM controller has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

