RECOM PowerRACD07-350Suministros de energía LED
AC/DC LED Power Supply 7W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 10 to 20 | |
| 350 | |
| 7 | |
| 90VAC to 295VAC | |
| 0.5(Min) | |
| 70(Typ) | |
| Lead Wire | |
| IP67 | |
| 3Year | |
| -20 | |
| 40 | |
| Box | |
| 74 | |
| Mounting | Screw |
| Package Height | 24 |
| Package Width | 41 |
| Package Length | 57 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Supply the proper amount of power to an LED by using this RACD07-350 LED power supply manufactured by RECOM.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

