RECOM PowerRACD06-700Suministros de energía LED
AC/DC LED Power Supply 6W Single 4-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 2.5 to 12 | |
| 700 | |
| 6 | |
| 120VDC to 370VDC|90VAC to 264VAC | |
| 0.4 | |
| 72(Typ) | |
| Screw Terminal Block | |
| IP20 | |
| 3Year | |
| -20 | |
| 40 | |
| Box | |
| 34 | |
| Mounting | Screw |
| Package Height | 21 |
| Package Width | 35 |
| Package Length | 68 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Screw Terminal Block |
Never worry about a LED shorting by implementing this RACD06-700 LED power supply by RECOM.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

