Nisshinbo Micro Devices IncR1511S033B-E2-FELinear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin HSOP-J T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3(Min) | |
| 3.5 | |
| 36 | |
| 1.4@300mA | |
| 0.01%/V(Typ) | |
| 120mV | |
| 2700 | |
| 37°C/W | |
| Thermal Shutdown Protection|Short Circuit Protection|Current Limit | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
