RadiallR114554000Conector RF

Conn SMB 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Nickel

Do you have coaxial cables? This smb R114554000 RF connector manufactured from Radiall is a must for you, it offers low transmission line impedance. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder pot termination method. This product is 15.7 mm long.

50 piezas: Se puede enviar en 2 días

    Total$7.32Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2352+
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 50 piezas
      • Price: $7.3220

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.