RECOM PowerR-78HB24-0.3LConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 1-OUT 24V 0.3A 7.2W 3-Pin SIP Tube

Adjust the voltage level of your devices with this step down R-78HB24-0.3L DC to DC converter from RECOM. This converter's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 36 V and a maximum voltage of 72 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. This converter is 92 % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 1%. You can operate this at a switching frequency of 800 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3 piezas: Se puede enviar en 2 días

    Total$17.69Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2604+
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 3 piezas
      • Price: $17.6852

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.