NichiconQYX1H473KTPPelícula del capacitor
Cap Film 0.047uF 50V PET 10% (7.5 X 4.5 X 11mm) Radial 5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| QYX1H473KTP | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 50VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 4.5 X 11 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 7.5(Max) | |
| 4.5(Max) | |
| 11(Max) | |
| 0.5 | |
| 20 | |
| 11(Max) |
This QYX1H473KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. This product is 7.5(Max) mm long, 11(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.047uF. The QYX1H473KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

