NichiconQYX1H152JTPPelícula del capacitor

Cap Film 0.0015uF 50V PET 5%( 5 X 2.5 X 8.5mm) Radial 3.5mm 85°C Bulk

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost QYX1H152JTP plastic film capacitor from Nichicon. It can withstand a voltage of 50 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. The QYX1H152JTP polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0015uF. This product is 5(Max) mm long, 8.5(Max) mm tall and 2.5(Max) mm deep.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

This item has been discontinued

    Total$0.23Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1931+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 1 pieza
      • Price: $0.2286

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.