NichiconQXP2K474KRPTPelícula del capacitor
Cap Film 0.47uF 800V PP 10% (31.5 X 13.7 X 24.7mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 800VDC|250VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 13.7 X 24.7 | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 13.7(Max) | |
| 24.7(Max) | |
| 0.8 | |
| 25 | |
| 25.2(Max) |
The low cost of this QXP2K474KRPT plastic film capacitor from Nichicon makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 800 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The QXP2K474KRPT polypropylene film capacitor has a radial termination style. This product is 31.5(Max) mm long, 24.7(Max) mm tall and 13.7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

