NichiconQXL2E104KTPTPelícula del capacitor
Cap Film 0.1uF 250VAC PET 10% (18.5 X 6.4 X 13.7mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 6.4 X 13.7 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 6.4(Max) | |
| 13.7(Max) | |
| 0.6 | |
| 25 | |
| 15.2(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is QXL2E104KTPT plastic film capacitor provided from Nichicon. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The QXL2E104KTPT polypropylene film capacitor has a radial termination style. This product is 18.5(Max) mm long, 13.7(Max) mm tall and 6.4(Max) mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

