SamtecQSH-120-01-L-D-A-KCabezales del conector y receptáculos PCB
Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 240 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 81.38 | |
| 7.49 | |
| 3.25 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Think of Samtec's micro high speed socket strip QSH-120-01-L-D-A-K header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.5 mm. It has a socket type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of (2/25) A/contact. It uses the solder termination method. QSH-120-01-L-D-A-K is housed in black liquid crystal polymer. This product is 81.27 mm long, 3.25 mm tall and 7.49 mm deep. This connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

