SamtecQFS-052-04.25-L-D-ACabezales del conector y receptáculos PCB

Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST Top Entry SMD Q2™ Tray

As an added safety precaution, the micro high speed socket strip QFS-052-04.25-L-D-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 104 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of (2.6/15.7) A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. QFS-052-04.25-L-D-A is housed in black liquid crystal polymer. This product is 43.7 mm long and 8.13 mm.

Import TariffMay apply to this part

43 piezas: Se puede enviar mañana

    Total$13.79Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Costa Rica
      • In Stock: 43 piezas
      • Price: $13.79

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.