TDK-Lambda AmericasPXD3024WS05Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 6 | |
| 24 | |
| 36 | |
| 5 | |
| 6 | |
| 30 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down PXD3024WS05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

