PanduitPV18-6RX-MYTerminales del conductor
Lug Terminal 18-22AWG Copper Red 22.61mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 22.61 | |
| 6.35 | |
| Red | |
| Cable Mount |
Look no further than the lug terminal PV18-6RX-MY wire terminal from Panduit for applications requiring terminal connections. Its wire is 18-22 AWG. This product is 22.61 mm long and 6.35 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

