Stackpole ElectronicsPV150K3225TVaristor
Var MOV 150VAC/200VDC 400A 240V 3225 SMD J-Lead T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 5 | |
| 400 | |
| 140 | |
| 9 | |
| -40 | |
| 85 | |
| 3225 | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 4.7 | |
| J-Lead | |
| Surface Mount |
A nonlinear resistor this PV150K3225T MOV manufactured from SEI Stackpole Electronics will change resistance. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 140pF. This product is 8 mm long, 3.4 mm tall and 6.3 mm deep. This varistor has a voltage of 240 V. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

