| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.95.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 10.8 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 13.2 |
| Output Voltage (V) | 0.8 to 1.8 |
| Output Current (A) | 8 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 300 |
| Switching Regulator | Yes |
| Load Regulation | 12mV(Typ) |
| Line Regulation | 10mV(Typ) |
| Efficiency (%) | 87(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Weight (g) | 2.6 |
| Output Type | Adjustable |
| Mounting | Through Hole |
| Package Height | 10.15 |
| Package Width | 8.13 |
| Package Length | 22.86 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| Pin Count | 8 |
| Lead Shape | Through Hole |