| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 9 |
| Trip Current (A) | 15.3 |
| Minimum Initial Resistance (Ohm) | 0.005 |
| Maximum Initial Resistance (Ohm) | 0.009 |
| Maximum Post Trip Resistance (Ohm) | 0.014 |
| Typical Power Dissipation (W) | 3.3 |
| Maximum Trip Time (s) | 5.5@45A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 14 X 3.1 X 24 |
| Wire Form | Inside Crimp Standoff |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 14(Max) |
| Product Depth (mm) | 3.1(Max) |
| Product Height (mm) | 24(Max) |
| Seated Plane Height (mm) | 24(Max) |
| Mounting | Through Hole |