| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.2 | |
| 12 | |
| 13.8 | |
| 1.2 to 5.5 | |
| 26 | |
| DC/DC | |
| 10 | |
| 675 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 94.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 10 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 28.45 |
| Package Length | 34.8 |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 13 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH12030WAD DC to DC converter and switching regulator module. It has a voltage of 1.2 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

