| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | LTB |
| Código HTS | 8504.40.85.00 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 0.55 to 1.8 |
| Output Current (A) | 6 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 650 |
| Switching Regulator | Yes |
| Efficiency (%) | 87(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Weight (g) | 2.9 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 8.25 |
| Package Width | 12.57 |
| Package Length | 22.1 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| Pin Count | 6 |