AmphenolPTB-18-32PSYConector circular
Conn Circular PIN/SKT 32 POS Solder ST Panel Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| Y | |
| 1 | |
| 32 | |
| 32 | |
| PIN/SKT | |
| Solder | |
| 18-32 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 38.5 | |
| 38.5 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PTB-18-32PSY connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It uses the solder termination method. This product is 26.67 mm long, 38.5 mm tall and 38.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
