AmphenolPTB-14-19PSConector circular
Conn Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 34.13 | |
| 34.13 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PTB-14-19PS connector from Amphenol. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a receptacle type gender. This product is 26.67 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
