AmphenolPTB-14-18PSConector circular
Conn Circular PIN/SKT 18 POS Solder ST Panel Mount 18 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN/SKT | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 34.13 | |
| 34.13 |
Use this miniature cylindrical PTB-14-18PS connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a receptacle type gender. This product is 26.67 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
