AmphenolPT08P-10-6SConector circular
Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 21.4 | |
| 44.4 |
Use this miniature cylindrical PT08P-10-6S connector from Amphenol to connect peripherals to your device. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a right angle body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 45.23 mm long and 25.59 mm tall with a diameter of 23.39 mm. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.