AmphenolPT08E-22-36S(SR)Conector circular
Conn Circular SKT 36 POS Solder RA Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 36 | |
| 36 | |
| SKT | |
| Solder | |
| 22-36 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.7 | |
| 72 | |
| 41.7 | |
| 49.75 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08E-22-36S(SR) connector from Amphenol is right for you. It has a right angle body orientation. Its shell size is 22-36. This socket type connector's 36 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It uses the solder termination method. This product is 69.64 mm long and 47.7 mm tall with a diameter of 42.46 mm. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
