AmphenolPT07SE-22-55SXConector circular

Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

By using this miniature cylindrical PT07SE-22-55SX connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 22-55. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 41.27 mm long, 49.63 mm tall and 49.63 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.