AmphenolPT07E-8-2PConector circular
Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.3 | |
| 23.8 | |
| 23.8 |
Use this miniature cylindrical PT07E-8-2P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.1 mm long, 23.82 mm tall and 23.82 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

