AmphenolPT06A-18-32SWConector circular

Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port

Use this miniature cylindrical PT06A-18-32SW connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 18-32. This product is 40.86 mm long with a diameter of 33.5 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.