AmphenolPT06A-10-98SConector circular

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

This miniature cylindrical PT06A-10-98S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 10-98. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 40.86 mm long with a diameter of 21.81 mm. This circular connector has an operating temperature of -55 to 125 °C.

4 piezas: Se puede enviar en 3 días

    Total$49.36Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 4 piezas
      • Price: $24.68

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.