AmphenolPT06A-20-39S(027)Conector circular
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Solder | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.88 | |
| 42.06 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT06A-20-39S(027) connector from Amphenol. It has a plug type gender. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-39. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 42.06 mm long with a diameter of 38.88 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

