AmphenolPT04A-18-30SConector circular
Conn Circular SKT 30 POS Solder ST Panel Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Solder | |
| 18-30 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
Use only the best miniature cylindrical PT04A-18-30S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
