AmphenolPT02SE-16-8SWConector circular

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

This input/output miniature cylindrical PT02SE-16-8SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 10 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 31.34 mm tall and 31.34 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.