AmphenolPT02E-14-5PWConector circular
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14-5 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Use only the best miniature cylindrical PT02E-14-5PW connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-5. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

