AmphenolPT02A-20-24SConector circular

Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT02A-20-24S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-24. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 29.87 mm long, 36.52 mm tall and 36.52 mm deep.

Import TariffMay apply to this part

6 piezas: Se puede enviar en 6 días

    Total$61.80Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6 piezas
      • Price: $61.80

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.