AmphenolPT01P-12-3PConector circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 29.36 | |
| 44.5 | |
| 26.2 | |
| 26.2 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01P-12-3P connector from Amphenol. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-3. It uses the solder termination method. This product is 36.52 mm long, 26.18 mm tall and 26.18 mm deep with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

